
DSA30C45PC-TRL | |
|---|---|
DigiKey Part Number | DSA30C45PC-TRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA30C45PC-TRL |
Description | DIODE ARR SCHOTT 45V 15A TO263AA |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 15 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 250 µA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-263AA |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB1545CTT4G | onsemi | 7,480 | MBRB1545CTT4GOSCT-ND | ¥20.59000 | Similar |
| MBRB2545CTT4G | onsemi | 1,122 | MBRB2545CTT4GOSCT-ND | ¥21.83000 | Similar |
| MBRB3045CT-1G | onsemi | 0 | MBRB3045CT-1G-ND | ¥0.00000 | Similar |
| SBRB1545CTG | onsemi | 0 | SBRB1545CTG-ND | ¥6.41869 | Similar |
| SBRB1545CTT4G | onsemi | 0 | SBRB1545CTT4GOSTR-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥16.19989 | ¥12,959.91 |




