Similar
Similar
Similar
Similar
Similar

SBRB1545CTT4G | |
|---|---|
DigiKey Part Number | SBRB1545CTT4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBRB1545CTT4G |
Description | DIODE ARRAY SCHOT 45V 7.5A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 7.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | SBRB1545CTT4G Models |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 15 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 7.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA30C45PC-TRL | IXYS | 0 | DSA30C45PC-TRL-ND | ¥16.19989 | Similar |
| DSSK28-0045BS-TRL | IXYS | 0 | DSSK28-0045BS-TRL-ND | ¥19.95062 | Similar |
| MBRS1545CTH | Taiwan Semiconductor Corporation | 0 | 1801-MBRS1545CTHTR-ND | ¥4.24101 | Similar |
| STPS1545CG-TR | STMicroelectronics | 3,057 | 497-19687-1-ND | ¥13.23000 | Similar |
| STPS2545CGY-TR | STMicroelectronics | 0 | STPS2545CGY-TR-ND | ¥5.15928 | Similar |





