MBRB3045CT-1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: ¥16.19989
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥19.95062
Datasheet

Similar


STMicroelectronics
In Stock: 974
Unit Price: ¥14.72000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥6.02786
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥8.00827
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥9.20037
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥10.92731
Datasheet
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB3045CT-1G

DigiKey Part Number
MBRB3045CT-1G-ND
Manufacturer
Manufacturer Product Number
MBRB3045CT-1G
Description
DIODE ARRAY SCHOTT 45V 15A TO262
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Datasheet
 Datasheet
EDA/CAD Models
MBRB3045CT-1G Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
620 mV @ 15 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Packaging
Tube
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Obsolete
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Technology
Schottky
Supplier Device Package
TO-262 (I2PAK)
Voltage - DC Reverse (Vr) (Max)
45 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA30C45PC-TRLIXYS0DSA30C45PC-TRL-ND¥16.19989Similar
DSSK28-0045BS-TRLIXYS0DSSK28-0045BS-TRL-ND¥19.95062Similar
STPS20L45CG-TRSTMicroelectronics974497-6579-1-ND¥14.72000Similar
VBT1045C-M3/8WVishay General Semiconductor - Diodes Division0VBT1045C-M3/8W-ND¥6.02786Similar
VBT2045CBP-M3/4WVishay General Semiconductor - Diodes Division0VBT2045CBP-M3/4W-ND¥8.00827Similar
Obsolete
Marketplace Stock: 1,676 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,676In Stock
Ships from Flip Electronics