CLA40P1200FC | ||
---|---|---|
DigiKey Part Number | CLA40P1200FC-ND | |
Manufacturer | ||
Manufacturer Product Number | CLA40P1200FC | |
Description | MOD THYRISTOR DUAL 1200V I4-PAC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 1.2 kV 63 A Series Connection - All SCRs Through Hole i4-Pac™-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 40 A | |
Current - On State (It (RMS)) (Max) | 63 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 650A, 700A | |
Current - Hold (Ih) (Max) | 100 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | i4-Pac™-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.42000 | ¥110.42 |
25 | ¥89.39000 | ¥2,234.75 |
100 | ¥84.13190 | ¥8,413.19 |
500 | ¥76.24480 | ¥38,122.40 |
1,000 | ¥69.93494 | ¥69,934.94 |