



LCC110STR | |
|---|---|
DigiKey Part Number | 212-LCC110STR-ND - Tape & Reel (TR) 212-LCC110STRCT-ND - Cut Tape (CT) 212-LCC110STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCC110STR |
Description | SSR RELAY SPDT 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPDT (1 Form C) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LCC110STR Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.16000 | ¥78.16 |
| 10 | ¥69.59000 | ¥695.90 |
| 25 | ¥66.45520 | ¥1,661.38 |
| 50 | ¥64.17760 | ¥3,208.88 |
| 100 | ¥61.97610 | ¥6,197.61 |
| 250 | ¥59.17796 | ¥14,794.49 |
| 500 | ¥57.14386 | ¥28,571.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥55.17872 | ¥55,178.72 |











