



LCA710STR | |
|---|---|
DigiKey Part Number | 212-LCA710STR-ND - Tape & Reel (TR) 212-LCA710STRCT-ND - Cut Tape (CT) 212-LCA710STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCA710STR |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1 A |
Series | On-State Resistance (Max) 500 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV252GAZ | Panasonic Industry | 1,712 | 255-3870-1-ND | ¥49.69000 | Similar |
| ASSR-1219-501E | Broadcom Limited | 1,997 | 516-4180-1-ND | ¥32.14000 | Similar |
| ASSR-1411-301E | Broadcom Limited | 1,327 | 516-2606-5-ND | ¥33.75000 | Similar |
| ASSR-1411-501E | Broadcom Limited | 285 | 516-ASSR-1411-501ECT-ND | ¥33.75000 | Similar |
| ASSR-1511-301E | Broadcom Limited | 1,861 | 516-2366-5-ND | ¥56.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.72000 | ¥82.72 |
| 10 | ¥73.66400 | ¥736.64 |
| 25 | ¥70.34440 | ¥1,758.61 |
| 50 | ¥67.93240 | ¥3,396.62 |
| 100 | ¥65.60200 | ¥6,560.20 |
| 250 | ¥62.64020 | ¥15,660.05 |
| 500 | ¥60.48686 | ¥30,243.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥58.40667 | ¥58,406.67 |






