
IXTA10P50P-TRL | |
|---|---|
DigiKey Part Number | 238-IXTA10P50P-TRLTR-ND - Tape & Reel (TR) 238-IXTA10P50P-TRLCT-ND - Cut Tape (CT) 238-IXTA10P50P-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXTA10P50P-TRL |
Description | MOSFET P-CH 500V 10A TO263 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 500 V 10A (Tc) 300W (Tc) Surface Mount TO-263AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2840 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-263AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1Ohm @ 5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.98000 | ¥78.98 |
| 10 | ¥53.99500 | ¥539.95 |
| 100 | ¥40.08140 | ¥4,008.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥32.74609 | ¥26,196.87 |










