LCA110L | ||
---|---|---|
DigiKey Part Number | LCA110L-ND | |
Manufacturer | ||
Manufacturer Product Number | LCA110L | |
Description | SSR RELAY SPST-NO 120MA 0-350V | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.82000 | ¥20.82 |
10 | ¥19.49900 | ¥194.99 |
25 | ¥17.32960 | ¥433.24 |
50 | ¥16.46260 | ¥823.13 |
100 | ¥15.59670 | ¥1,559.67 |
250 | ¥13.86360 | ¥3,465.90 |
500 | ¥12.99712 | ¥6,498.56 |
1,000 | ¥12.13065 | ¥12,130.65 |
5,000 | ¥11.69741 | ¥58,487.05 |