Low-Side Gate Driver IC Non-Inverting 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDN609PI

DigiKey Part Number
IXDN609PI-ND
Manufacturer
Manufacturer Product Number
IXDN609PI
Description
IC GATE DRVR LOW-SIDE 8DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 3V
Manufacturer
IXYS Integrated Circuits Division
Current - Peak Output (Source, Sink)
9A, 9A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
22ns, 15ns
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Through Hole
Channel Type
Single
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers
1
Supplier Device Package
8-DIP
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,737
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.37000¥17.37
10¥12.81800¥128.18
50¥10.99580¥549.79
100¥10.43180¥1,043.18
250¥9.83500¥2,458.75
500¥9.47526¥4,737.63
1,000¥9.17920¥9,179.20
2,500¥8.86673¥22,166.83
5,000¥8.67839¥43,391.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.