
IXDD609PI | |
|---|---|
DigiKey Part Number | 212-IXDD609PI-ND |
Manufacturer | |
Manufacturer Product Number | IXDD609PI |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | IXDD609PI Models |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 9A, 9A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 22ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Single | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 1 | Supplier Device Package 8-DIP |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 10 | ¥12.81800 | ¥128.18 |
| 50 | ¥10.99580 | ¥549.79 |
| 100 | ¥10.43180 | ¥1,043.18 |
| 250 | ¥9.83500 | ¥2,458.75 |
| 500 | ¥9.47526 | ¥4,737.63 |
| 1,000 | ¥9.17920 | ¥9,179.20 |
| 2,500 | ¥8.86673 | ¥22,166.83 |
| 5,000 | ¥8.67839 | ¥43,391.95 |


