CPC1019NTR | ||
---|---|---|
DigiKey Part Number | 212-CPC1019NTR-ND - Tape & Reel (TR) 212-CPC1019NCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CPC1019NTR | |
Description | SSR RELAY SPST-NO 750MA 0-60V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 750 mA | |
On-State Resistance (Max) | 600 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥15.99700 | ¥159.97 |
25 | ¥14.21560 | ¥355.39 |
50 | ¥13.50680 | ¥675.34 |
100 | ¥12.79530 | ¥1,279.53 |
250 | ¥11.37356 | ¥2,843.39 |
500 | ¥10.66280 | ¥5,331.40 |
1,000 | ¥9.95192 | ¥9,951.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.95192 | ¥19,903.84 |
4,000 | ¥9.77423 | ¥39,096.92 |
6,000 | ¥9.59651 | ¥57,579.06 |