VRPC-BCK-03 | |
---|---|
DigiKey Part Number | VRPC-BCK-03-ND |
Manufacturer | |
Manufacturer Product Number | VRPC-BCK-03 |
Description | TRIDENT |
Customer Reference | |
Detailed Description | Connector For VRPC Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | - | |
Number of Positions | 3 | |
For Use With/Related Products | VRPC Connectors | |
Features | - | |
Base Product Number |