48 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
TR2448PMS1NB
TR2448PMS1NB
ITT Cannon's Trident Connectors

TR2448PMS1NB

DigiKey Part Number
1003-1373-ND
Manufacturer
Manufacturer Product Number
TR2448PMS1NB
Description
CONN PLUG HSG MALE 48POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Manufacturer
ITT Cannon, LLC
Orientation
Keyed
Series
Shell Material
Polyamide (PA), Nylon
Packaging
Bulk
Housing Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Plug Housing
Features
Coupling Nut
Type
For Male Pins
Shielding
Unshielded
Number of Positions
48
Note
Contacts Sold Separately
Shell Size - Insert
24-48
Contact Shape
Circular
Contact Type
Crimp and Solder Cup
Operating Temperature
-55°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥221.06000¥221.06
10¥187.84600¥1,878.46
25¥176.08320¥4,402.08
50¥167.67980¥8,383.99
100¥159.68150¥15,968.15
250¥149.69456¥37,423.64
500¥142.55936¥71,279.68
Manufacturers Standard Package