


T2P14FC1LT | |
|---|---|
DigiKey Part Number | 1003-1310-ND |
Manufacturer | |
Manufacturer Product Number | T2P14FC1LT |
Description | CONN SOCKET 14-16AWG TIN CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 14-16 AWG Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Type Stamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥5.01200 | ¥50.12 |
| 25 | ¥4.69400 | ¥117.35 |
| 50 | ¥4.46920 | ¥223.46 |
| 100 | ¥4.25570 | ¥425.57 |
| 300 | ¥3.93763 | ¥1,181.29 |
| 500 | ¥3.79808 | ¥1,899.04 |
| 1,000 | ¥3.61672 | ¥3,616.72 |
| 2,500 | ¥3.39020 | ¥8,475.50 |



















