
MS3116E8-4S | |
|---|---|
DigiKey Part Number | MS3116E8-4S-ND |
Manufacturer | |
Manufacturer Product Number | MS3116E8-4S |
Description | CONN PLUG 4POS CABLE SKT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Features Backshell |
Shell Size - Insert 8-4 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥396.46000 | ¥396.46 |
| 10 | ¥336.95300 | ¥3,369.53 |
| 25 | ¥315.86080 | ¥7,896.52 |
| 50 | ¥300.79640 | ¥15,039.82 |
| 100 | ¥286.45370 | ¥28,645.37 |
| 250 | ¥268.54564 | ¥67,136.41 |











