
MS3116E8-4P | |
|---|---|
DigiKey Part Number | IMS3116E8-4P-ND |
Manufacturer | |
Manufacturer Product Number | MS3116E8-4P |
Description | CONN PLUG 4POS STRAIGHT W/PINS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Features Backshell |
Shell Size - Insert 8-4 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥396.88000 | ¥396.88 |
| 10 | ¥337.30000 | ¥3,373.00 |
| 25 | ¥316.18840 | ¥7,904.71 |
| 50 | ¥301.10900 | ¥15,055.45 |
| 100 | ¥286.75140 | ¥28,675.14 |
| 250 | ¥268.82316 | ¥67,205.79 |






