
MDM-BT-100TE-SJS | |
|---|---|
DigiKey Part Number | 1003-MDM-BT-100TE-SJS-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BT-100TE-SJS |
Description | MICRO-D BACKSHELL 100 POS TOP EN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer ITT Cannon, LLC | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum |
Part Status Active | Plating Electroless Nickel |
Accessory Type One Piece Backshell | Features Mating Screws, Spring Clip |
Number of Positions 100 | Color Silver |
Cable Type Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,697.97000 | ¥4,697.97 |
| 10 | ¥3,994.17800 | ¥39,941.78 |
| 25 | ¥3,768.79800 | ¥94,219.95 |










