
628-M25-222-WN1 | |
|---|---|
DigiKey Part Number | 151-628-M25-222-WN1-ND |
Manufacturer | |
Manufacturer Product Number | 628-M25-222-WN1 |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628-M25-222-WN1 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.34000 | ¥64.34 |
| 10 | ¥54.69600 | ¥546.96 |
| 25 | ¥51.26600 | ¥1,281.65 |
| 50 | ¥48.81640 | ¥2,440.82 |
| 100 | ¥46.48590 | ¥4,648.59 |
| 250 | ¥43.57592 | ¥10,893.98 |
| 500 | ¥41.49758 | ¥20,748.79 |
| 1,000 | ¥39.51880 | ¥39,518.80 |









