MDM-31SH003B-A174 | ||
---|---|---|
DigiKey Part Number | MDM-31SH003B-A174-ND | |
Manufacturer | ||
Manufacturer Product Number | MDM-31SH003B-A174 | |
Description | CABLE ASSY D-MIC-D 31P 457.2MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 31 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,164.31000 | ¥2,164.31 |
10 | ¥2,005.60100 | ¥20,056.01 |
25 | ¥1,933.45560 | ¥48,336.39 |