MDM-15SH034B | ||
---|---|---|
DigiKey Part Number | IMDM-15SH034B-ND | |
Manufacturer | ||
Manufacturer Product Number | MDM-15SH034B | |
Description | CABLE ASSY D TO MICD 15P 203.2MM | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 0.667' (203.20mm, 8.00") Receptacle, Female Sockets to Individual Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 0.667' (203.20mm, 8.00") | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥815.43000 | ¥815.43 |
10 | ¥706.73500 | ¥7,067.35 |
25 | ¥623.58520 | ¥15,589.63 |
50 | ¥557.94500 | ¥27,897.25 |
100 | ¥489.27460 | ¥48,927.46 |