M83513/04-C04C | ||
---|---|---|
DigiKey Part Number | M83513/04-C04C-ND | |
Manufacturer | ||
Manufacturer Product Number | M83513/04-C04C | |
Description | CABLE ASSY D-MIC-D 21P 914.4MM | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 21 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,611.58000 | ¥1,611.58 |
10 | ¥1,493.42000 | ¥14,934.20 |
25 | ¥1,439.70280 | ¥35,992.57 |
50 | ¥1,428.95840 | ¥71,447.92 |