
M83513/01-GN | |
|---|---|
DigiKey Part Number | M83513/01-GN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/01-GN |
Description | CONN MICRO-D PLUG 51POS SLDR CUP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/01-GN Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,998.78000 | ¥1,998.78 |
| 10 | ¥1,699.22000 | ¥16,992.20 |
| 25 | ¥1,592.97680 | ¥39,824.42 |
| 50 | ¥1,517.07300 | ¥75,853.65 |











