M24308/4-457P | |
---|---|
DigiKey Part Number | 1003-M24308/4-457P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-457P |
Description | CONN D-SUB PLUG 9POS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 | |
Grade | Military | |
Qualification | MIL-C-24308 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Shell Finish Thickness | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.65000 | ¥193.65 |
10 | ¥169.54800 | ¥1,695.48 |
25 | ¥162.22600 | ¥4,055.65 |
50 | ¥156.99100 | ¥7,849.55 |
100 | ¥151.75880 | ¥15,175.88 |
250 | ¥143.38572 | ¥35,846.43 |
500 | ¥139.19906 | ¥69,599.53 |