M24308/4-266P | |
---|---|
DigiKey Part Number | 1003-M24308/4-266P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-266P |
Description | CONN D-SUB PLUG 44POS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 44 | |
Grade | Military | |
Qualification | MIL-C-24308 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Shell Finish Thickness | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥451.14000 | ¥451.14 |
10 | ¥414.00600 | ¥4,140.06 |
25 | ¥398.08240 | ¥9,952.06 |
50 | ¥384.81080 | ¥19,240.54 |
100 | ¥363.58090 | ¥36,358.09 |