M24308/4-264P | |
---|---|
DigiKey Part Number | 1003-M24308/4-264P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-264P |
Description | CONN D-SUB PLUG 15POS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Grade | Military | |
Qualification | MIL-C-24308 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Shell Finish Thickness | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.77000 | ¥254.77 |
10 | ¥223.10300 | ¥2,231.03 |
25 | ¥213.46200 | ¥5,336.55 |
50 | ¥206.57460 | ¥10,328.73 |
100 | ¥199.68890 | ¥19,968.89 |
250 | ¥188.67148 | ¥47,167.87 |