M24308/4-262P | |
---|---|
DigiKey Part Number | 1003-M24308/4-262P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-262P |
Description | CONN D-SUB PLUG 37POS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 37 | |
Grade | Military | |
Qualification | MIL-C-24308 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Shell Finish Thickness | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.87000 | ¥424.87 |
10 | ¥389.89800 | ¥3,898.98 |
25 | ¥374.89880 | ¥9,372.47 |
50 | ¥362.40260 | ¥18,120.13 |
100 | ¥342.40790 | ¥34,240.79 |
250 | ¥332.41084 | ¥83,102.71 |