M24308/4-260P | |
---|---|
DigiKey Part Number | 1003-M24308/4-260P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-260P |
Description | CONN D-SUB PLUG 15POS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Grade | Military | |
Qualification | MIL-C-24308 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Shell Finish Thickness | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.75000 | ¥211.75 |
10 | ¥185.41100 | ¥1,854.11 |
25 | ¥177.39480 | ¥4,434.87 |
50 | ¥171.67360 | ¥8,583.68 |
100 | ¥165.95090 | ¥16,595.09 |
250 | ¥156.79488 | ¥39,198.72 |
500 | ¥152.21684 | ¥76,108.42 |