M24308/4-259P | |
---|---|
DigiKey Part Number | 1003-M24308/4-259P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-259P |
Description | CONN D-SUB PLUG 9POS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 | |
Grade | Military | |
Qualification | MIL-C-24308 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Shell Finish Thickness | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.41000 | ¥177.41 |
10 | ¥153.76200 | ¥1,537.62 |
25 | ¥145.73440 | ¥3,643.36 |
50 | ¥143.62280 | ¥7,181.14 |
100 | ¥126.72650 | ¥12,672.65 |
250 | ¥118.27808 | ¥29,569.52 |
500 | ¥115.74348 | ¥57,871.74 |