M24308/3-3Z | |
---|---|
DigiKey Part Number | IM24308/3-3Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/3-3Z |
Description | CONN D-SUB PLUG 25POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.11000 | ¥209.11 |
10 | ¥183.08800 | ¥1,830.88 |
25 | ¥175.17920 | ¥4,379.48 |
50 | ¥169.52900 | ¥8,476.45 |
100 | ¥163.87810 | ¥16,387.81 |
250 | ¥154.83692 | ¥38,709.23 |
500 | ¥150.31608 | ¥75,158.04 |