M24308/3-1P | |
---|---|
DigiKey Part Number | 1003-M24308/3-1P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/3-1P |
Description | CONN D-SUB PLUG 9POS SLDR |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.02000 | ¥287.02 |
10 | ¥251.32900 | ¥2,513.29 |
25 | ¥240.47040 | ¥6,011.76 |
50 | ¥232.71380 | ¥11,635.69 |
100 | ¥224.95720 | ¥22,495.72 |
250 | ¥212.54580 | ¥53,136.45 |