M24308/24-8F | ||
---|---|---|
DigiKey Part Number | IM24308/24-8F-ND | |
Manufacturer | ||
Manufacturer Product Number | M24308/24-8F | |
Description | CONN DSUB PLUG 15POS PNL MNT SLD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.08000 | ¥188.08 |
10 | ¥164.68000 | ¥1,646.80 |
25 | ¥157.56360 | ¥3,939.09 |
50 | ¥152.48040 | ¥7,624.02 |
100 | ¥147.39720 | ¥14,739.72 |
250 | ¥139.26468 | ¥34,816.17 |
500 | ¥135.19860 | ¥67,599.30 |