M24308/23-1P | |
---|---|
DigiKey Part Number | 1003-M24308/23-1P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-1P |
Description | CONN D-SUB RCPT 9POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.28000 | ¥264.28 |
10 | ¥231.45300 | ¥2,314.53 |
25 | ¥221.45000 | ¥5,536.25 |
50 | ¥214.30560 | ¥10,715.28 |
100 | ¥207.16220 | ¥20,716.22 |
250 | ¥195.73296 | ¥48,933.24 |