M24308/2-488P | |
---|---|
DigiKey Part Number | 1003-M24308/2-488P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-488P |
Description | CONN D-SUB RCPT 26POS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 26 | |
Grade | Military | |
Qualification | MIL-C-24308 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Shell Finish Thickness | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥384.24000 | ¥384.24 |
10 | ¥336.46200 | ¥3,364.62 |
25 | ¥321.92200 | ¥8,048.05 |
50 | ¥311.53560 | ¥15,576.78 |
100 | ¥301.15190 | ¥30,115.19 |
250 | ¥284.53636 | ¥71,134.09 |