M-XL-4-31 | ||
---|---|---|
DigiKey Part Number | 1003-1177-ND | |
Manufacturer | ||
Manufacturer Product Number | M-XL-4-31 | |
Description | CONN RCPT FMALE MINI XLR 4P SLDR | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | Mini XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 125V | |
Operating Temperature | -35°C ~ 85°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.07000 | ¥122.07 |
10 | ¥108.16600 | ¥1,081.66 |
25 | ¥104.00600 | ¥2,600.15 |
40 | ¥99.84625 | ¥3,993.85 |
80 | ¥94.29875 | ¥7,543.90 |
230 | ¥85.97791 | ¥19,774.92 |
440 | ¥80.43109 | ¥35,389.68 |