J2CE4821-25L0A | ||
---|---|---|
DigiKey Part Number | 1003-J2CE4821-25L0A-ND | |
Manufacturer | ||
Manufacturer Product Number | J2CE4821-25L0A | |
Description | CORD 8 AWG J1772 TO CBL 25' BLK | |
Customer Reference | ||
Detailed Description | 25.00' (7.62m) Power Cord Black J1772, Angled To Cable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | J1772, Angled | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 8 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 240VAC | |
Current Rating (Amps) | 48A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Charging, Electric Vehicles | |
Base Product Number |