IT06-3S-006 | ||
---|---|---|
DigiKey Part Number | 1003-IT06-3S-006-ND | |
Manufacturer | ||
Manufacturer Product Number | IT06-3S-006 | |
Description | CONN PLUG HSG 3POS | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Plug Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP67, IP68, IP69K, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.38000 | ¥12.38 |
10 | ¥10.78500 | ¥107.85 |
25 | ¥10.32240 | ¥258.06 |
50 | ¥10.09240 | ¥504.62 |
100 | ¥9.63370 | ¥963.37 |
250 | ¥8.71656 | ¥2,179.14 |
500 | ¥8.02834 | ¥4,014.17 |
1,000 | ¥6.88153 | ¥6,881.53 |
2,500 | ¥6.42274 | ¥16,056.85 |