IT06-3S-002 | ||
---|---|---|
DigiKey Part Number | 1003-IT06-3S-002-ND | |
Manufacturer | ||
Manufacturer Product Number | IT06-3S-002 | |
Description | CONN PLUG HSG 3POS | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP67, IP68, IP69K, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.72000 | ¥8.72 |
10 | ¥7.57600 | ¥75.76 |
25 | ¥7.25720 | ¥181.43 |
50 | ¥7.09500 | ¥354.75 |
100 | ¥6.77240 | ¥677.24 |
250 | ¥6.12756 | ¥1,531.89 |
500 | ¥5.67770 | ¥2,838.85 |