IT06-2S-006-N | ||
---|---|---|
DigiKey Part Number | 1003-IT06-2S-006-N-ND | |
Manufacturer | ||
Manufacturer Product Number | IT06-2S-006-N | |
Description | CONN PLUG HSG 2POS | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Plug Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP67, IP68, IP69K, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.45000 | ¥6.45 |
10 | ¥5.43100 | ¥54.31 |
25 | ¥5.20640 | ¥130.16 |
50 | ¥5.09680 | ¥254.84 |
100 | ¥4.87530 | ¥487.53 |
250 | ¥4.43204 | ¥1,108.01 |
500 | ¥3.98880 | ¥1,994.40 |
1,000 | ¥3.90144 | ¥3,901.44 |