IT04-3P-006 | ||
---|---|---|
DigiKey Part Number | 1003-IT04-3P-006-ND | |
Manufacturer | ||
Manufacturer Product Number | IT04-3P-006 | |
Description | CONN RCPT HSG 3POS | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP67, IP68, IP69K, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.02000 | ¥8.02 |
10 | ¥6.78300 | ¥67.83 |
25 | ¥6.50400 | ¥162.60 |
50 | ¥6.36440 | ¥318.22 |
100 | ¥6.08710 | ¥608.71 |
250 | ¥5.53368 | ¥1,383.42 |
500 | ¥4.98042 | ¥2,490.21 |
1,000 | ¥4.87135 | ¥4,871.35 |