IT04-3P-004 | ||
---|---|---|
DigiKey Part Number | 1003-IT04-3P-004-ND | |
Manufacturer | ||
Manufacturer Product Number | IT04-3P-004 | |
Description | CONN RCPT HSG 3POS | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP67, IP68, IP69K, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.09000 | ¥110.90 |
25 | ¥10.61880 | ¥265.47 |
50 | ¥10.38340 | ¥519.17 |
100 | ¥9.91180 | ¥991.18 |
250 | ¥8.96764 | ¥2,241.91 |
500 | ¥8.25954 | ¥4,129.77 |
1,000 | ¥7.07961 | ¥7,079.61 |
2,500 | ¥6.60763 | ¥16,519.08 |