IT04-2P-006-N | ||
---|---|---|
DigiKey Part Number | 1003-IT04-2P-006-N-ND | |
Manufacturer | ||
Manufacturer Product Number | IT04-2P-006-N | |
Description | CONN RCPT HSG 2POS | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP67, IP68, IP69K, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
10 | ¥6.10300 | ¥61.03 |
25 | ¥5.85520 | ¥146.38 |
50 | ¥5.73140 | ¥286.57 |
100 | ¥5.48210 | ¥548.21 |
250 | ¥4.98408 | ¥1,246.02 |
500 | ¥4.48556 | ¥2,242.78 |
1,000 | ¥3.98714 | ¥3,987.14 |
2,500 | ¥3.61332 | ¥9,033.30 |