IT04-2P-004 | ||
---|---|---|
DigiKey Part Number | 1003-IT04-2P-004-ND | |
Manufacturer | ||
Manufacturer Product Number | IT04-2P-004 | |
Description | CONN RCPT HSG 2POS | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP67, IP68, IP69K, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.50000 | ¥9.50 |
10 | ¥8.03000 | ¥80.30 |
25 | ¥7.69640 | ¥192.41 |
50 | ¥7.53440 | ¥376.72 |
100 | ¥7.20650 | ¥720.65 |
250 | ¥6.55128 | ¥1,637.82 |
500 | ¥5.89618 | ¥2,948.09 |
1,000 | ¥5.24100 | ¥5,241.00 |
2,500 | ¥4.74966 | ¥11,874.15 |