IT04-2P-002 | ||
---|---|---|
DigiKey Part Number | 1003-IT04-2P-002-ND | |
Manufacturer | ||
Manufacturer Product Number | IT04-2P-002 | |
Description | CONN RCPT HSG 2POS | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP67, IP68, IP69K, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.06000 | ¥5.06 |
10 | ¥4.28900 | ¥42.89 |
25 | ¥4.11520 | ¥102.88 |
50 | ¥4.02960 | ¥201.48 |
100 | ¥3.85350 | ¥385.35 |
250 | ¥3.50336 | ¥875.84 |
500 | ¥3.15324 | ¥1,576.62 |
1,000 | ¥3.08410 | ¥3,084.10 |