
DM1303414 | |
|---|---|
DigiKey Part Number | 1003-DM1303414-ND |
Manufacturer | |
Manufacturer Product Number | DM1303414 |
Description | D SUB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 8 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Contact Type Female Socket |
Manufacturer ITT Cannon, LLC | Contact Form Machined |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.84000 | ¥63.84 |
| 10 | ¥54.23500 | ¥542.35 |
| 25 | ¥50.83400 | ¥1,270.85 |
| 50 | ¥48.40760 | ¥2,420.38 |
| 100 | ¥46.09610 | ¥4,609.61 |
| 250 | ¥43.21072 | ¥10,802.68 |
| 500 | ¥41.14952 | ¥20,574.76 |
| 1,000 | ¥39.18746 | ¥39,187.46 |








