
DM1303384 | |
|---|---|
DigiKey Part Number | 1003-DM1303384-ND |
Manufacturer | |
Manufacturer Product Number | DM1303384 |
Description | D SUB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 8 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Contact Type Male Pin |
Manufacturer ITT Cannon, LLC | Contact Form Machined |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.93000 | ¥63.93 |
| 10 | ¥54.34200 | ¥543.42 |
| 25 | ¥50.93640 | ¥1,273.41 |
| 50 | ¥48.50360 | ¥2,425.18 |
| 100 | ¥46.18790 | ¥4,618.79 |
| 250 | ¥43.29740 | ¥10,824.35 |
| 500 | ¥41.23188 | ¥20,615.94 |
| 1,000 | ¥39.26578 | ¥39,265.78 |


