DEU9SA197 | ||
---|---|---|
DigiKey Part Number | IDEU9SA197-ND | |
Manufacturer | ||
Manufacturer Product Number | DEU9SA197 | |
Description | CONN D-SUB RCPT 9P PNL MT CRIMP | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.47000 | ¥71.47 |
10 | ¥68.85400 | ¥688.54 |
25 | ¥67.61760 | ¥1,690.44 |
50 | ¥65.21820 | ¥3,260.91 |
100 | ¥57.22040 | ¥5,722.04 |