DC-37P-OL2-K87 | ||
---|---|---|
DigiKey Part Number | 1003-3012-ND | |
Manufacturer | ||
Manufacturer Product Number | DC-37P-OL2-K87 | |
Description | CONN D-SUB PLUG 37P PNL MNT SLDR | |
Customer Reference | ||
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.87000 | ¥157.87 |
10 | ¥138.25400 | ¥1,382.54 |
42 | ¥128.00905 | ¥5,376.38 |
84 | ¥123.74321 | ¥10,394.43 |
252 | ¥116.91544 | ¥29,462.69 |
504 | ¥113.50188 | ¥57,204.95 |