CA121004-4 | ||
---|---|---|
DigiKey Part Number | 1003-CA121004-4-ND | |
Manufacturer | ||
Manufacturer Product Number | CA121004-4 | |
Description | CA BAYONET | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Protective 16S | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Plug Style 4 and 6 | |
Shell Size - Insert | 16S | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥466.49000 | ¥466.49 |
10 | ¥428.03500 | ¥4,280.35 |
25 | ¥411.57160 | ¥10,289.29 |
50 | ¥397.85420 | ¥19,892.71 |
100 | ¥375.90410 | ¥37,590.41 |