CA121003-8 | ||
---|---|---|
DigiKey Part Number | 1003-CA121003-8-ND | |
Manufacturer | ||
Manufacturer Product Number | CA121003-8 | |
Description | CA BAYONET | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Protective 22 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle Style 0, 1, 2, 7 and 9 | |
Shell Size - Insert | 22 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥440.65000 | ¥440.65 |
10 | ¥404.32800 | ¥4,043.28 |
25 | ¥388.78120 | ¥9,719.53 |
50 | ¥375.82000 | ¥18,791.00 |
100 | ¥355.08550 | ¥35,508.55 |