CA121003-151 | ||
---|---|---|
DigiKey Part Number | 1003-CA121003-151-ND | |
Manufacturer | ||
Manufacturer Product Number | CA121003-151 | |
Description | CA BAYONET | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Protective | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle Style 0, 1, 2, 7 and 9 | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥515.96000 | ¥515.96 |
10 | ¥473.43400 | ¥4,734.34 |
25 | ¥455.22840 | ¥11,380.71 |
50 | ¥440.05400 | ¥22,002.70 |
100 | ¥415.77590 | ¥41,577.59 |